Reference Only
MS3420-16A
Not Recommended for New Designs
Circular MIL Spec Tools, Hardware & Accessories RUBBER BUSHING SIZE 24
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Accessories | |
| Type | Bushing | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.42 | $7.26 | |
| $2.39 | $11.95 | |
| $2.07 | $20.70 | |
| $1.83 | $45.75 | |
| $1.63 | $81.50 | |
| $1.43 | $143.00 |
Need more?
Sign in to add projects and notes