Reference Only
MS3420-10A
Circular MIL Spec Tools, Hardware & Accessories SIZE 18 SLEEVE
Datasheet
10-035910-181 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-5015 | |
| Product | Accessories | |
| Type | Bushing | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
245In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.89 | $5.67 | |
| $1.65 | $16.50 | |
| $1.54 | $38.50 | |
| $1.47 | $73.50 | |
| $1.40 | $140.00 | |
| $1.20 | $1,200.00 | |
| $1.19 | $6,380.78 |
Need more?
My Notes
Sign into see notes.