Reference Only

MS3348-6-8L

Circular MIL Spec Tools, Hardware & Accessories BUSHING, CONTACT

Manufacturer:

Mfr Part:
10-074696-018

TTI Part:
MS3348-6-8L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-22992
ProductAccessories
TypeBushing
Series22992
PackagingEach
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors
Tradename22992
Part # Aliases10-074696-018

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

93In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.43$7.43
$6.26$62.60
$6.19$154.75
Need more?

My Notes

Sign into see notes.