Reference Only

MS3121F12-10S

Circular MIL Spec Connector 10P RECPT CABLE MNT SOCKET

Manufacturer:

Mfr Part:
71-255112-10S

TTI Part:
MS3121F12-10S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions10 Position
Contact GenderSocket (Female)
Insert Arrangement12-10
ProductReceptacles
Shell Size12
Shell StyleIn-Line
MIL TypeMIL-DTL-26482
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMil-26482 IND TRANS
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename26482
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$117.89$117.89
$109.56$219.12
$96.59$482.95
$95.82$958.20
$88.27$2,206.75
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.