Reference Only

MS3108A20-29P

Circular MIL Spec Connector 17P Size 20 R/A Plug 5015

Manufacturer:

Mfr Part:
U61-168820-29P

TTI Part:
MS3108A20-29P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions17 Position
Contact GenderPin (Male)
Insert Arrangement20-29
ProductPlugs
Shell Size20
Shell StyleRight Angle
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mounting AngleRight Angle
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Wire Gauge22 AWG to 16 AWG
Part # AliasesMS31O8A20-29P U61-168820-29P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

10 Can be Built
Build Time: 10 Days
10 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.77$71.77
Need more?

Associated Parts

MS3102A20-29S Amphenol
Circular MIL Spec Connector 17P #16 SKT CONTACTS
MS3100A20-29S Amphenol
Circular MIL Spec Connector 17P #16 SKT CONTACTS
MS3101A20-29S Amphenol
Circular MIL Spec Connector
Sign in to add projects and notes