Reference Only
MS3106F20-29S
Circular MIL Spec Connector 17P #16 SKT CONTACTS
Datasheet
10-474620-29S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Current Rating | 13 A | |
| Voltage Rating | 700 VDC, 500 VAC | |
| Series | MIL-C-5015 IND TRANS | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Insert Arrangement | 20-29 | |
| MIL Type | MIL-DTL-5015 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Number of Positions | 17 Position | |
| Product Type | Circular MIL Spec Connector | |
| Product | Plugs | |
| Qualification | EREL | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Olive Drab Zinc | |
| Shell Size | 20 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder | |
| Tradename | 5015 | |
| Wire Gauge | 22 AWG to 16 AWG | |
| Part # Aliases | 10-474620-29S MS31O6F20-29S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
24 Can be Built
Build Time: 10 Days
24 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $112.23 | $112.23 | |
| $91.65 | $183.30 | |
| $90.74 | $453.70 | |
| $89.83 | $898.30 | |
| $88.93 | $1,956.46 | |
| $88.04 | $2,905.32 | |
| $87.16 | $5,055.28 |
Need more?
Associated Parts

Amphenol
Circular MIL Spec Connector 17P #16 PIN CONTACTS
My Notes
Sign into see notes.