Reference Only

MS3106E28-17S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
SG3106E2817SSR

TTI Part:
MS3106E28-17S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions15 Position
Contact GenderSocket (Female)
Insert Arrangement28-17
ProductPlugs
Shell Size28
Shell StyleStraight
Termination StyleSolder
Mounting StyleCable
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Wire Gauge22 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5 Can be Built
Build Time: 10 Days
5 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.44$48.44
Need more?
Sign in to add projects and notes