Reference Only

MS3106E22-14P

Circular MIL Spec Connector 19P #16 PIN CONTACTS

Manufacturer:

Mfr Part:
10-169672-14P

TTI Part:
MS3106E22-14P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions19 Position
Contact GenderPin (Male)
Insert Arrangement22-14
ProductPlugs
Shell Size22
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Voltage Rating700 V
Wire Gauge22 AWG to 16 AWG
Part # Aliases10-169672-14P MS31O6E22-14P U10-169672-14P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

309 Can be Built
Build Time: 10 Days
309 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.99$38.99
$28.70$143.50
$28.40$284.00
$28.11$702.75
$27.82$1,391.00
$27.54$2,754.00
Need more?

Associated Parts

MS3102E22-14S Amphenol
Circular MIL Spec Connector 19P #16 SKT CONTACTS
Sign in to add projects and notes