Reference Only

MS3106E14S-9P

Circular MIL Spec Connector CIRCULAR PIN CONN 2 POS 2 TERM

Manufacturer:

Mfr Part:
U10-169664-09P

TTI Part:
MS3106E14S-9P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions2 Position
Contact GenderPin (Male)
Insert Arrangement14S-09
ProductPlugs
Shell Size14
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Chromate over Cadmium
SubcategoryCircular Connectors
Tradename5015
Part # Aliases10-169664-09P MS31O6E14S-9P U10-169664-09P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

208 Can be Built
Build Time: 10 Days
208 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.59$31.59
$21.38$106.90
$20.86$208.60
$18.08$452.00
$17.54$877.00
Need more?

Associated Parts

MS3102E14S-9S Amphenol
Circular MIL Spec Connector SKT BOX RECEPT CONN SZ 14 16 CON

My Notes

Sign into see notes.