Reference Only

MS3106E14S-6P

Circular MIL Spec Connector 6P #16 PIN CONTACTS

Manufacturer:

Mfr Part:
10-169664-06P

TTI Part:
MS3106E14S-6P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderPin (Male)
Insert Arrangement14S-06
ProductPlugs
Shell Size14S
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Voltage Rating250 V
Wire Gauge22 AWG to 16 AWG
Part # Aliases10-169664-06P MS31O6E14S-6P U10-169664-06P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

901 Can be Built
Build Time: 10 Days
901 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.19$32.19
$21.96$65.88
$18.84$188.40
$18.65$466.25
$18.45$922.50
$18.26$1,826.00
$18.07$4,517.50
$17.88$8,940.00
Need more?

Associated Parts

MS3102E14S-6S Amphenol
Circular MIL Spec Connector 6P #16 SKT CONTACTS
MS3100E14S-6S Amphenol
Circular MIL Spec Connector 6P #16 SKT CONTACTS
MS3101E14S-6S Amphenol
Circular MIL Spec Connector 6P #16 SKT CONTACTS
Sign in to add projects and notes