Reference Only

MS3106A20-29P

Circular MIL Spec Connector 17P #16 PIN CONTACTS

Manufacturer:

Mfr Part:
U61-168620-29P

TTI Part:
MS3106A20-29P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions17 Position
Contact GenderPin (Male)
Insert Arrangement20-29
ProductPlugs
Shell Size20
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Voltage Rating700 V
Wire Gauge22 AWG to 16 AWG
Part # Aliases61-168620-29P MS31O6A20-29P U61-168620-29P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

150In Stock

243 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.95$37.95
Need more?

Associated Parts

MS3102A20-29S Amphenol
Circular MIL Spec Connector 17P #16 SKT CONTACTS
MS3100A20-29S Amphenol
Circular MIL Spec Connector 17P #16 SKT CONTACTS
MS3101A20-29S Amphenol
Circular MIL Spec Connector
Sign in to add projects and notes