Reference Only

MS3106A18-8S

Circular MIL Spec Connector PLUG

Manufacturer:

Mfr Part:
61-168618-08S

TTI Part:
MS3106A18-8S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions8 Position
Contact GenderSocket (Female)
Insert Arrangement18-08
ProductPlugs
Shell Size18
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating13 A, 23 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Voltage Rating700 V
Wire Gauge14 AWG to 12 AWG, 22 AWG to 16 AWG
Part # Aliases61-168618-08S MS31O6A18-8S U61-168618-08S

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

8In Stock

27 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.32$41.32
$40.40$202.00
$34.84$348.40
$34.50$862.50
$33.58$1,679.00
$32.03$3,203.00
Need more?

Associated Parts

MS3102A18-8P Amphenol

Amphenol

Circular MIL Spec Connector CONNECTOR
MS3101A18-8P Amphenol

Amphenol

Circular MIL Spec Connector 8P SZ 18 CABLE CONN PLUG PIN 5015
Sign in to add projects and notes