Reference Only

MS3106A16S-1PW

Circular MIL Spec Connector 7P SIZE 16S STRAIGHT PLUG PIN 5015

Manufacturer:

Mfr Part:
61-168616-01G

TTI Part:
MS3106A16S-1PW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions7 Position
Contact GenderPin (Male)
Insert Arrangement16S-01
ProductPlugs
Shell Size16S
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Wire Gauge22 AWG to 16 AWG
Part # AliasesMS31O6A16S-1PW

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

357 Can be Built
Build Time: 10 Days
357 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.32$27.32
$17.14$85.70
$15.47$386.75
$15.31$765.50
$15.15$1,515.00
$14.99$3,747.50
$14.83$7,415.00
$14.67$14,670.00
Need more?

Associated Parts

MS3102A16S-1SW Amphenol
Circular MIL Spec Connector 7P Box Mount FM Receptacle SKT 5015
Sign in to add projects and notes