Reference Only

MS3106A16-11P

Circular MIL Spec Connector 2P #12 PIN CONTACTS

Manufacturer:

Mfr Part:
U61-168617-11P

TTI Part:
MS3106A16-11P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions2 Position
Contact GenderPin (Male)
Insert Arrangement16-11
ProductPlugs
Shell Size16
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating23 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Voltage Rating700 V
Wire Gauge14 AWG to 12 AWG
Part # Aliases61-168617-11P MS31O6A16-11P U61-168617-11P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.69$592.25
Need more?

Associated Parts

MS3101A16-11S Amphenol
Circular MIL Spec Connector 2P #12 SKT CONTACTS
MS3100A16-11S Amphenol
Circular MIL Spec Connector 2P #12 SKT CONTACTS
MS3102A16-11S Amphenol
Circular MIL Spec Connector 2P #12 SKT CONTACTS
Sign in to add projects and notes