Reference Only

MS3106A14S-9P

Circular MIL Spec Connector 2P SZ 14S PIN

Manufacturer:

Mfr Part:
61-168614-09P

TTI Part:
MS3106A14S-9P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions2 Position
Contact GenderPin (Male)
Insert Arrangement14S-09
ProductPlugs
Shell Size14S
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Voltage Rating700 V
Wire Gauge22 AWG to 16 AWG
Part # Aliases61-168614-09P MS31O6A14S-9P U61-168614-09P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

209 Can be Built
Build Time: 10 Days
209 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.78$22.78
$12.65$63.25
$12.27$122.70
$11.56$289.00
$11.14$557.00
$11.03$1,103.00
$10.92$2,730.00
Need more?

Associated Parts

MS3102A14S-9S Amphenol
Circular MIL Spec Connector 2P SZ 14S SOCKET
MS3101A14S-9S Amphenol
Circular MIL Spec Connector 2P SIZE 14S SOCKET

My Notes

Sign into see notes.