Reference Only

MS3102R10SL-4P

Circular MIL Spec Connector SIZE 10SL 2P #16 BOX MNT RECPT

Manufacturer:

Mfr Part:
10-190211-04P

TTI Part:
MS3102R10SL-4P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions2 Position
Contact GenderPin (Male)
Insert Arrangement10SL-04
ProductReceptacles
Shell Size10SL
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StylePanel
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMIL-C-5015 IND TRANS
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Voltage Rating700 V
Wire Gauge22 AWG to 16 AWG
Part # Aliases10-190211-04P MS31O2R10SL-4P

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.82$37.82
$26.94$134.70
$24.89$248.90
$24.64$616.00
$24.40$1,220.00
$24.16$2,416.00
Need more?

Associated Parts

MS3106R10SL-4S Amphenol
Circular MIL Spec Connector SIZE 10SL 2P #16 STRAIGHT PLUG

My Notes

Sign into see notes.