Reference Only

MS3102E32-9P

Circular MIL Spec Connector 14P Sz 32 Straight Box Mount Receptacle

Manufacturer:

Mfr Part:
10-169232-09P

TTI Part:
MS3102E32-9P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions14 Position
Contact GenderPin (Male)
Insert Arrangement32-09
ProductReceptacles
Shell Size32
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StylePanel
Current Rating13 A, 80 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Wire Gauge6 AWG to 4 AWG, 22 AWG to 16 AWG
Part # AliasesMS31O2E32-9P U10-169232-09P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

19 Can be Built
Build Time: 10 Days
19 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.56$40.56
$30.26$302.60
$29.66$741.50
$29.36$1,468.00
$29.07$2,907.00
$28.79$5,758.00
$28.50$11,400.00
Need more?

My Notes

Sign into see notes.