Reference Only

MS3102E32-1P

Circular MIL Spec Connector 5P SIZE 32 BOX MOUNT RECEPTACLE PIN 5015

Manufacturer:

Mfr Part:
U10-169232-01P

TTI Part:
MS3102E32-1P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions5 Position
Contact GenderPin (Male)
Insert Arrangement32-01
ProductReceptacles
Shell Size32
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StylePanel
Current Rating23 A, 150 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Wire Gauge2 AWG to 0 AWG, 14 AWG to 12 AWG
Part # AliasesMS31O2E32-1P U10-169232-01P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

7 Can be Built
Build Time: 10 Days
7 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.83$45.83
$35.41$177.05
$35.06$350.60
$31.38$784.50
Need more?

My Notes

Sign into see notes.