Reference Only

MS3102E32-17S

Circular MIL Spec Connector RECEPT CONN 4 POS W/SKT

Manufacturer:

Mfr Part:
10-169232-17S

TTI Part:
MS3102E32-17S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderSocket (Female)
Insert Arrangement32-17
ProductReceptacles
Shell Size32
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StylePanel
Current Rating13 A, 80 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Wire Gauge6 AWG to 4 AWG, 22 AWG to 16 AWG
Part # Aliases10-169232-17S MS31O2E32-17S U10-169232-17S

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

116 Can be Built
Build Time: 10 Days
116 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.24$60.24
$44.83$224.15
$43.49$434.90
$42.23$1,055.75
$39.92$1,996.00
Need more?

Associated Parts

MS3106E32-17P Amphenol
Circular MIL Spec Connector 4P Size 32 ST Plug 5015
MS3108E32-17P Amphenol
Circular MIL Spec Connector 4P Size 32 R/A Plug 5015

My Notes

Sign into see notes.