Reference Only
MS3102E32-17P
Circular MIL Spec Connector 4P SIZE 32 PIN
Datasheet
U10-169232-17P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 32-17 | |
| Product | Receptacles | |
| Shell Size | 32 | |
| Shell Style | Box Mount | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Solder | |
| Mounting Style | Panel | |
| Current Rating | 13 A, 80 A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | MS 5015 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Olive Drab Zinc | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 | |
| Wire Gauge | 6 AWG to 4 AWG, 22 AWG to 16 AWG | |
| Part # Aliases | 10-169232-17P MS31O2E32-17P U10-169232-17P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
212 Can be Built
Build Time: 10 Days
212 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.26 | $34.26 | |
| $23.42 | $117.10 | |
| $22.86 | $228.60 | |
| $22.52 | $563.00 | |
| $22.03 | $1,101.50 | |
| $21.59 | $2,159.00 | |
| $21.32 | $5,330.00 |
Need more?
Associated Parts
Amphenol
Circular MIL Spec Connector ER 4C 4#4 SKT PLUG RTANG
Amphenol
Circular MIL Spec Connector 4P SIZE 32 SOCKET
My Notes
Sign into see notes.