Reference Only

MS3102E28-16P

Circular MIL Spec Connector 20P #16 PIN CONTACTS

Manufacturer:

Mfr Part:
10-169228-16P

TTI Part:
MS3102E28-16P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions20 Position
Contact GenderPin (Male)
Insert Arrangement28-16
ProductReceptacles
Shell Size28
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StylePanel
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Wire Gauge22 AWG to 16 AWG
Part # Aliases10-169228-16P MS31O2E28-16P U10-169228-16P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.51$31.51
$20.73$103.65
$18.49$184.90
$17.34$433.50
$16.51$825.50
$15.72$1,572.00
$14.74$3,685.00
$14.03$11,224.00
Need more?

Associated Parts

MS3106E28-16S Amphenol
Circular MIL Spec Connector 28-16 SOCKET

My Notes

Sign into see notes.