Reference Only

MS3102E22-2S

Circular MIL Spec Connector 3P SIZE 22 SOCKET

Manufacturer:

Mfr Part:
U10-169222-02S

TTI Part:
MS3102E22-2S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderSocket (Female)
Insert Arrangement22-02
ProductReceptacles
Shell Size22
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StylePanel
Current Rating46 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Voltage Rating1.25 kV
Wire Gauge10 AWG to 8 AWG
Part # Aliases10-169222-02S MS31O2E22-2S U10-169222-02S

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

33 Can be Built
Build Time: 10 Days
33 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.48$737.00
Need more?

Associated Parts

MS3106E22-2P Amphenol

Amphenol

Circular MIL Spec Connector Straight Plug 3P Size 22 Pin Contact
MS3108E22-2P Amphenol

Amphenol

Circular MIL Spec Connector
Sign in to add projects and notes