Reference Only

MS3102E18-4S

Circular MIL Spec Connector 4P #16 SKT CONTACTS

Manufacturer:

Mfr Part:
10-169218-04S

TTI Part:
MS3102E18-4S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderSocket (Female)
Insert Arrangement18-04
ProductReceptacles
Shell Size18
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StylePanel
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Voltage Rating1.25 kV
Wire Gauge22 AWG to 16 AWG
Part # Aliases10-169218-04S MS31O2E18-4S U10-169218-04S

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

252 Can be Built
Build Time: 10 Days
252 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 106 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.88$1,047.28
Need more?

Associated Parts

MS3106E18-4P Amphenol

Amphenol

Circular MIL Spec Connector 4P #16 PIN CONTACTS
Sign in to add projects and notes