Reference Only

MS3102E14S-6P

Circular MIL Spec Connector 6P #16 PIN CONTACTS

Manufacturer:

Mfr Part:
10-169214-06P

TTI Part:
MS3102E14S-6P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderPin (Male)
Insert Arrangement14S-06
ProductReceptacles
Shell Size14S
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StylePanel
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Voltage Rating250 V
Wire Gauge22 AWG to 16 AWG
Part # Aliases10-169214-06P MS31O2E14S-6P U10-169214-06P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

509 Can be Built
Build Time: 10 Days
509 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.64$16.64
$6.57$32.85
$6.50$65.00
$6.44$96.60
$6.38$159.50
$6.31$315.50
Need more?

Associated Parts

MS3106E14S-6S Amphenol
Circular MIL Spec Connector 6P #16 SKT CONTACTS
MS3108E14S-6S Amphenol
Circular MIL Spec Connector MS 3108 SERIES 14S-6S

My Notes

Sign into see notes.