Reference Only

MS3102E14S-2P

Circular MIL Spec Connector 4P #16 PIN CONTACTS

Manufacturer:

Mfr Part:
U10-169214-02P

TTI Part:
MS3102E14S-2P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderPin (Male)
Insert Arrangement14S-02
ProductReceptacles
Shell Size14S
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StylePanel
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Voltage Rating250 V
Wire Gauge22 AWG to 16 AWG
Part # Aliases10-169214-02P MS31O2E14S-2P U10-169214-02P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

694In Stock

1,249 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.81$10.81
$10.67$53.35
$9.36$93.60
$8.26$206.50
$7.58$379.00
$7.50$750.00
Need more?

Associated Parts

MS3106E14S-2S Amphenol
Circular MIL Spec Connector 4P #16 SKT CONTACTS
Sign in to add projects and notes