Reference Only

MS3102A36-5P

Circular MIL Spec Connector 4P SIZE 36 BOX MOUNT RECEPTACLE PIN 5015

Manufacturer:

Mfr Part:
U61-168236-05P

TTI Part:
MS3102A36-5P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderPin (Male)
Insert Arrangement36-05
ProductReceptacles
Shell Size36
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleBox Mount
Current Rating150 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Wire Gauge2 AWG to 0 AWG
Part # AliasesMS31O2A36-5P U61-168236-05P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

14 Can be Built
Build Time: 10 Days
14 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.26$67.26
$56.69$283.45
$55.54$555.40
$49.33$1,233.25
Need more?

Associated Parts

MS3106A36-5S Amphenol

Amphenol

Circular MIL Spec Connector 4P SIZE 36 STRAIGHT PLUG SOCKET 5015

My Notes

Sign into see notes.