Reference Only

MS3102A32-15P

Circular MIL Spec Connector 8P SIZE 32 BOX MOUNT RECEPTACLE PIN 5015

Manufacturer:

Mfr Part:
U61-168232-15P

TTI Part:
MS3102A32-15P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions8 Position
Contact GenderPin (Male)
Insert Arrangement32-15
ProductReceptacles
Shell Size32
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleBox Mount
Current Rating23 A, 150 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Wire Gauge2 AWG to 0 AWG, 14 AWG to 12 AWG
Part # Aliases61-168232-15P MS31O2A32-15P U61-168232-15P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

118 Can be Built
Build Time: 10 Days
118 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.89$47.89
$37.51$187.55
$37.14$371.40
$36.77$919.25
$36.41$1,820.50
Need more?

Associated Parts

MS3106A32-15S Amphenol
Circular MIL Spec Connector 8P SIZE 15 SCKT PLUG STRAIGHT MIL-C-5019

My Notes

Sign into see notes.