Reference Only

MS3102A24-28P

Circular MIL Spec Connector 24P #16 PIN CONTACTS

Manufacturer:

Mfr Part:
61-168224-28P

TTI Part:
MS3102A24-28P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions24 Position
Contact GenderPin (Male)
Insert Arrangement24-28
ProductReceptacles
Shell Size24
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleBox Mount
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Voltage Rating250 V
Wire Gauge22 AWG to 16 AWG
Part # Aliases61-168224-28P MS31O2A24-28P U61-168224-28P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

165 Can be Built
Build Time: 10 Days
165 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.91$38.91
$27.92$139.60
$26.01$260.10
$24.91$622.75
$23.91$1,195.50
Need more?

Associated Parts

MS3106A24-28S Amphenol
Circular MIL Spec Connector 24P #16 SKT CONTACTS
Sign in to add projects and notes