Reference Only

MS3102A24-22S

Circular MIL Spec Connector 4P SIZE 24 BOX MOUNT RECEPTACLE SKT 5015

Manufacturer:

Mfr Part:
U61-168224-22S

TTI Part:
MS3102A24-22S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderSocket (Female)
Insert Arrangement24-22
ProductReceptacles
Shell Size24
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleBox Mount
Current Rating46 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Wire Gauge10 AWG to 8 AWG
Part # Aliases61-168224-22S MS31O2A24-22S U61-168224-22S

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

61 Can be Built
Build Time: 10 Days
61 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.73$993.25
Need more?

Associated Parts

MS3106A24-22P Amphenol
Circular MIL Spec Connector 4P SIZE 24 PIN
Sign in to add projects and notes