Reference Only

MS3102A24-11P

Circular MIL Spec Connector 9P Size 24 Box MNT RECEPT 5015

Manufacturer:

Mfr Part:
61-168224-11P

TTI Part:
MS3102A24-11P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions9 Position
Contact GenderPin (Male)
Insert Arrangement24-11
ProductReceptacles
Shell Size24
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleBox Mount
Current Rating23 A, 46 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Voltage Rating700 V
Wire Gauge10 AWG to 8 AWG, 14 AWG to 12 AWG
Part # Aliases61-168224-11P MS31O2A24-11P U61-168224-11P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.32$24.32
Need more?

Associated Parts

MS3106A24-11S Amphenol
Circular MIL Spec Connector 3/6P #8/12 SKT CNTS
Sign in to add projects and notes