Reference Only

MS3102A20-19P

Circular MIL Spec Connector 3P #20 RECPT BOX MNT PIN

Manufacturer:

Mfr Part:
U61-168220-19P

TTI Part:
MS3102A20-19P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderPin (Male)
Insert Arrangement20-19
ProductReceptacles
Shell Size20
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleBox Mount
Current Rating46 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Voltage Rating700 V
Wire Gauge10 AWG to 8 AWG
Part # Aliases61-168220-19P MS31O2A20-19P U61-168220-19P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

134 Can be Built
Build Time: 10 Days
134 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.43$435.75
Need more?

Associated Parts

MS3106A20-19S Amphenol
Circular MIL Spec Connector STRAIGHT PLUG CONN 3 POS W/SKT
Sign in to add projects and notes