Reference Only

MS3102A18-22S

Circular MIL Spec Connector Size 18 3P Box Mount Receptacle

Manufacturer:

Mfr Part:
U61-168218-22S

TTI Part:
MS3102A18-22S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderSocket (Female)
Insert Arrangement18-22
ProductReceptacles
Shell Size18
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleBox Mount
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Wire Gauge22 AWG to 16 AWG
Part # AliasesMS31O2A18-22S U61-168218-22S

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

103 Can be Built
Build Time: 10 Days
103 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.23$20.23
$9.86$49.30
$9.20$92.00
$8.63$215.75
$8.00$400.00
Need more?

Associated Parts

MS3106A18-22P Amphenol
Circular MIL Spec Connector 3P Size 18 Straight Plug MIL-DTL-5015

My Notes

Sign into see notes.