Reference Only

MS3102A18-10S

Circular MIL Spec Connector 4P SIZE 18 SOCKET

Manufacturer:

Mfr Part:
U61-168218-10S

TTI Part:
MS3102A18-10S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderSocket (Female)
Insert Arrangement18-10
ProductReceptacles
Shell Size18
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleBox Mount
Current Rating23 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Voltage Rating700 V
Wire Gauge14 AWG to 12 AWG
Part # Aliases61-168218-10S MS31O2A18-10S U61-168218-10S

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

96 Can be Built
Build Time: 10 Days
96 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.87$11.87
Need more?

Associated Parts

MS3106A18-10P Amphenol
Circular MIL Spec Connector ST PLUG 4P SIZE 12 NOT FOR NEW DESIGN
Sign in to add projects and notes