Reference Only

MS3102A16-9S

Circular MIL Spec Connector 16-9 SOCKET

Manufacturer:

Mfr Part:
61-168217-09S

TTI Part:
MS3102A16-9S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderSocket (Female)
Insert Arrangement16-09
ProductReceptacles
Shell Size16
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleBox Mount
Current Rating13 A, 23 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Wire Gauge14 AWG to 12 AWG, 22 AWG to 16 AWG
Part # Aliases61-168217-09S MS31O2A16-9S U61-168217-09S

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

34 Can be Built
Build Time: 10 Days
34 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.01$23.01
$12.88$64.40
$11.31$113.10
$10.74$268.50
$10.20$510.00
Need more?

Associated Parts

MS3106A16-9P Amphenol

Amphenol

Circular MIL Spec Connector 4P SIZE 16 PIN

My Notes

Sign into see notes.