Reference Only

MS3102A16-12S

Circular MIL Spec Connector 1P SIZE 16 BOX MOUNT RECEPTACLE SKT 5015

Manufacturer:

Mfr Part:
U61-168217-12S

TTI Part:
MS3102A16-12S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions1 Position
Contact GenderSocket (Female)
Insert Arrangement16-12
ProductReceptacles
Shell Size16
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleBox Mount
Current Rating80 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Wire Gauge6 AWG to 4 AWG
Part # AliasesMS31O2A16-12S U61-168217-12S

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

121 Can be Built
Build Time: 10 Days
121 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.40$30.40
$19.77$197.70
$19.42$485.50
$19.22$961.00
$18.99$1,899.00
$18.72$4,680.00
$18.53$9,265.00
Need more?

My Notes

Sign into see notes.