Reference Only

MS3101E18-1P

Circular MIL Spec Connector 10P #16 PIN CONTACTS

Manufacturer:

Mfr Part:
U10-169168-01P

TTI Part:
MS3101E18-1P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions10 Position
Contact GenderPin (Male)
Insert Arrangement18-01
ProductReceptacles
Shell Size18
Shell StyleIn-Line
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Voltage Rating250 V, 700 V
Wire Gauge22 AWG to 16 AWG
Part # Aliases10-169168-01P MS31O1E18-1P U10-169168-01P

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.12$578.00
Need more?

Associated Parts

MS3106E18-1S Amphenol

Amphenol

Circular MIL Spec Connector 10P #16 SKT CONTACTS
MS3108E18-1S Amphenol

Amphenol

Circular MIL Spec Connector MS 3108 SERIES
Sign in to add projects and notes