Reference Only

MS3101E18-10P

Circular MIL Spec Connector 4P SZ 18 Cable MNT REC 5015

Manufacturer:

Mfr Part:
U10-169168-10P

TTI Part:
MS3101E18-10P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderPin (Male)
Insert Arrangement18-10
ProductReceptacles
Shell Size18
Shell StyleIn-Line
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating23 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Wire Gauge14 AWG to 12 AWG
Part # AliasesMS31O1E18-10P U10-169168-10P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

106 Can be Built
Build Time: 10 Days
106 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.47$936.75
Need more?

Associated Parts

MS3106E18-10S Amphenol
Circular MIL Spec Connector PLUG
MS3108E18-10S Amphenol
Circular MIL Spec Connector RIGHT ANGLE 4P SOC SHELL SZ 18
Sign in to add projects and notes