Reference Only

MS3101A22-23P

Circular MIL Spec Connector 8P Sz 22 Wall Mount Recpt Pin Solder

Manufacturer:

Mfr Part:
U61-168122-23P

TTI Part:
MS3101A22-23P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions8 Position
Contact GenderPin (Male)
Insert Arrangement22-23
ProductReceptacles
Shell Size22
Shell StyleIn-Line
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating23 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Wire Gauge14 AWG to 12 AWG
Part # AliasesMS31O1A22-23P U61-168122-23P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

10 Can be Built
Build Time: 10 Days
10 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.19$679.75
Need more?

Associated Parts

MS3106A22-23S Amphenol
Circular MIL Spec Connector 22-23S
Sign in to add projects and notes