Reference Only

MS3101A20-29S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
61-168120-29S

TTI Part:
MS3101A20-29S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions17 Position
Contact GenderSocket (Female)
Insert Arrangement20-29
ProductReceptacles
Shell Size20
Shell StyleIn-Line
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Voltage Rating700 V
Wire Gauge22 AWG to 16 AWG
Part # AliasesMS31O1A20-29S U61-168120-29S

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

46 Can be Built
Build Time: 10 Days
46 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.02$28.02
Need more?

Associated Parts

MS3106A20-29P Amphenol
Circular MIL Spec Connector 17P #16 PIN CONTACTS
MS3108A20-29P Amphenol
Circular MIL Spec Connector 17P Size 20 R/A Plug 5015
Sign in to add projects and notes