Reference Only

MS3101A20-16P

Circular MIL Spec Connector 9P SZ 20 CABLE MOUNT PIN PLUG MIL-C-5015

Manufacturer:

Mfr Part:
U61-168120-16P

TTI Part:
MS3101A20-16P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions9 Position
Contact GenderPin (Male)
Insert Arrangement20-16
ProductReceptacles
Shell Size20
Shell StyleIn-Line
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating13 A, 23 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Wire Gauge14 AWG to 12 AWG, 22 AWG to 16 AWG
Part # AliasesMS31O1A20-16P U61-168120-16P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

46 Can be Built
Build Time: 10 Days
46 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.94$648.50
Need more?

Associated Parts

MS3106A20-16S Amphenol
Circular MIL Spec Connector MIL-DTL-5015 VG95237
Sign in to add projects and notes