Reference Only

MS3100E14S-2P

Circular MIL Spec Connector 4P #16 PIN CONTACTS

Manufacturer:

Mfr Part:
10-169064-02P

TTI Part:
MS3100E14S-2P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderPin (Male)
Insert Arrangement14S-02
ProductReceptacles
Shell Size14S
Shell StyleWall Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleWall Mount
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Wire Gauge22 AWG to 16 AWG
Part # AliasesMS3100E14S-02P MS310OE14S-02P MS31OOE14S-02P MS31O0E14S-02P U10-169064-02P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

310 Can be Built
Build Time: 10 Days
310 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.03$23.03
Need more?

Associated Parts

MS3106E14S-2S Amphenol
Circular MIL Spec Connector 4P #16 SKT CONTACTS
Sign in to add projects and notes