Reference Only
MS3100E10SL-4P
Circular MIL Spec Connector SIZE 10SL 2P #16 WALL MNT RECP
Datasheet
U10-169061-04P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 2 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 10SL-04 | |
| Product | Receptacles | |
| Shell Size | 10SL | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Solder | |
| Mounting Style | Wall Mount | |
| Current Rating | 13 A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | MS 5015 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Olive Drab Zinc | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 | |
| Wire Gauge | 22 AWG to 16 AWG | |
| Part # Aliases | MS3100E10SL-04P MS310OE10SL-04P MS31OOE10SL-04P MS31O0E10SL-04P U10-169061-04P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
34In Stock
52 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.65 | $21.65 | |
| $21.16 | $105.80 | |
| $18.22 | $182.20 | |
| $18.03 | $450.75 | |
| $17.84 | $892.00 | |
| $17.66 | $1,766.00 | |
| $17.47 | $4,367.50 | |
| $17.29 | $8,645.00 |
Need more?
Associated Parts
Amphenol
Circular MIL Spec Connector SIZE 10SL 2P #16 STRAIGHT PLUG
Amphenol
Circular MIL Spec Connector SIZE 10SL 2P #16 90 DEG PLUG
Sign in to add projects and notes