Reference Only
MS3100E10SL-3S
Circular MIL Spec Connector 3P #16 SKT CONTACTS
Datasheet
10-169011-03S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 3 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 10SL-03 | |
| Product | Receptacles | |
| Shell Size | 10SL | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Solder | |
| Mounting Style | Wall Mount | |
| Current Rating | 13 A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | MS 5015 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Olive Drab Zinc | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 | |
| Wire Gauge | 22 AWG to 16 AWG | |
| Part # Aliases | MS3100E10SL-03S MS310OE10SL-03S MS31OOE10SL-03S MS31O0E10SL-03S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Contact a Sales Representative
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.27 | $40.27 | |
| $29.93 | $149.65 | |
| $25.03 | $250.30 | |
| $23.88 | $597.00 | |
| $22.49 | $1,124.50 | |
| $22.22 | $2,222.00 | |
| $21.86 | $5,465.00 | |
| $21.64 | $10,820.00 |
Need more?
Associated Parts
Amphenol
Circular MIL Spec Connector 3P #16 PIN CONTACTS
Amphenol
Circular MIL Spec Connector RIGHT ANGLE 10SL-3 PIN
Sign in to add projects and notes