Reference Only
MS3100A18-10S
Circular MIL Spec Connector 4P SIZE 18 WALL MNT RECEPTACLE SKT 5015
Datasheet
U61-168018-10S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 18-10 | |
| Product | Receptacles | |
| Shell Size | 18 | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Solder | |
| Mounting Style | Wall Mount | |
| Current Rating | 23 A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | MS 5015 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Olive Drab Zinc | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 | |
| Wire Gauge | 14 AWG to 12 AWG | |
| Part # Aliases | MS310OA18-10S MS31OOA18-10S MS31O0A18-10S U61-168018-10S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
106 Can be Built
Build Time: 10 Days
106 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.86 | $37.86 | |
| $25.71 | $128.55 | |
| $21.16 | $211.60 | |
| $20.66 | $516.50 | |
| $19.07 | $953.50 | |
| $18.88 | $1,888.00 | |
| $18.69 | $4,672.50 | |
| $18.51 | $9,255.00 |
Need more?
Associated Parts
Amphenol
Circular MIL Spec Connector ST PLUG 4P SIZE 12 NOT FOR NEW DESIGN
My Notes
Sign into see notes.