Reference Only

MS3100A18-10P

Circular MIL Spec Connector 3P SIZE 12 WALL MNT RECEPTACLE SKT 5015

Manufacturer:

Mfr Part:
U61-168018-10P

TTI Part:
MS3100A18-10P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderPin (Male)
Insert Arrangement18-10
ProductReceptacles
Shell Size18
Shell StyleWall Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleWall Mount
Current Rating23 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Wire Gauge14 AWG to 12 AWG
Part # AliasesMS310OA18-10P MS31OOA18-10P MS31O0A18-10P U61-168018-10P

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9);Lead (7439-92-1)

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.95$573.75
Need more?

Associated Parts

MS3106A18-10S Amphenol
Circular MIL Spec Connector 4P SIZE 18 SOCKET
MS3108A18-10S Amphenol
Circular MIL Spec Connector 4P SIZE 18 90 DEGREE PLUG SOCKET 5015

My Notes

Sign into see notes.