Reference Only

MS3100A16S-1S

Circular MIL Spec Connector 7P #16 SKT CONTACTS

Manufacturer:

Mfr Part:
U61-168016-01S

TTI Part:
MS3100A16S-1S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions7 Position
Contact GenderSocket (Female)
Insert Arrangement16S-01
ProductReceptacles
Shell Size16S
Shell StyleWall Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleWall Mount
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Voltage Rating700 V
Wire Gauge22 AWG to 16 AWG
Part # Aliases61-168016-01S MS3100A16S-01S MS310OA16S-01S MS31OOA16S-01S MS31O0A16S-01S U61-168016-01S

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

4 Can be Built
Build Time: 10 Days
4 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.78$20.78
Need more?
Sign in to add projects and notes