Reference Only

MS3100A14S-1S

Circular MIL Spec Connector 3P SIZE 14S WALL MNT RECEPTACLE SKT 5015

Manufacturer:

Mfr Part:
U61-168014-01S

TTI Part:
MS3100A14S-1S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderSocket (Female)
Insert Arrangement14S-01
ProductReceptacles
Shell Size14S
Shell StyleWall Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleWall Mount
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Wire Gauge22 AWG to 16 AWG
Part # Aliases61-168014-01S MS3100A14S-01S MS310OA14S-01S MS31OOA14S-01S MS31O0A14S-01S U61-168014-01S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

30 Can be Built
Build Time: 10 Days
30 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.97$10.97
Need more?

My Notes

Sign into see notes.