Reference Only
MS3100A14S-1P
Circular MIL Spec Connector 3P SIZE 16 WALL MNT RECEPTACLE SKT 5015
Datasheet
U61-168014-01P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 14S-01 | |
| Product | Receptacles | |
| Shell Size | 14S | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Solder | |
| Mounting Style | Wall Mount | |
| Current Rating | 13 A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | MS 5015 | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Qualification | EREL | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Olive Drab Zinc | |
| Subcategory | Circular Connectors | |
| Tradename | 5015 | |
| Wire Gauge | 22 AWG to 16 AWG | |
| Part # Aliases | MS3100A14S-01P MS310OA14S-01P MS31OOA14S-01P MS31O0A14S-01P U61-168014-01P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
310 can be built in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.31 | $12.31 | |
| $12.19 | $60.95 | |
| $11.81 | $118.10 | |
| $11.13 | $278.25 | |
| $10.33 | $516.50 | |
| $10.23 | $1,023.00 |
Need more?
Associated Parts
Amphenol
Circular MIL Spec Connector 3P SIZE 14S SOCKET
Sign in to add projects and notes