Reference Only

MS3100A12S-3P

Circular MIL Spec Connector SIZE 12S 2P #16 WALL MNT RECP

Manufacturer:

Mfr Part:
U61-168012-03P

TTI Part:
MS3100A12S-3P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions2 Position
Contact GenderPin (Male)
Insert Arrangement12S-03
ProductReceptacles
Shell Size12S
Shell StyleWall Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleWall Mount
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Wire Gauge22 AWG to 16 AWG
Part # AliasesMS3100A12S-03P MS310OA12S-03P MS31OOA12S-03P MS31O0A12S-03P U61-168012-03P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

6 Can be Built
Build Time: 10 Days
6 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.32$27.32
$16.67$83.35
$15.32$153.20
$14.31$357.75
$14.17$708.50
Need more?

Associated Parts

MS3106A12S-3S Amphenol
Circular MIL Spec Connector SIZE 12S 2P #16 STRAIGHT PLUG
MS3108A12S-3S Amphenol
Circular MIL Spec Connector SIZE 12S 2P #16 90 DEG PLUG

My Notes

Sign into see notes.