Reference Only

MS3100A10SL-4P

Circular MIL Spec Connector SIZE 10SL 2P #16 WALL MNT RECP

Manufacturer:

Mfr Part:
U61-168011-04P

TTI Part:
MS3100A10SL-4P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions2 Position
Contact GenderPin (Male)
Insert Arrangement10SL-04
ProductReceptacles
Shell Size10SL
Shell StyleWall Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleWall Mount
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Voltage Rating700 V
Wire Gauge22 AWG to 16 AWG
Part # Aliases61-168011-04P MS3100A10SL-04P MS310OA10SL-04P MS31OOA10SL-04P MS31O0A10SL-04P U61-168011-04P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

0In Stock

162 Can be Built
Build Time: 10 Days
162 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.01$32.01
$21.02$105.10
$19.07$190.70
$18.33$458.25
$17.43$871.50
Need more?

Associated Parts

MS3106A10SL-4S Amphenol
Circular MIL Spec Connector SIZE 10SL 2P #16 STRAIGHT PLUG

My Notes

Sign into see notes.